B12A08005L310100U112, Thermostats Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 80C switch temp.

B12A08005L310100U112, Thermostats Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 80C switch temp.
Изображения служат только для ознакомления,
см. техническую документацию
956 шт., срок 4-7 недель
1 730 руб.
от 10 шт.1 270 руб.
от 100 шт.936 руб.
от 250 шт.800.09 руб.
1 шт. на сумму 1 730 руб.
Плати частями
от 434 руб. × 4 платежа
Номенклатурный номер: 8019981490
Артикул: B12A08005L310100U112
Бренд: MICROTHERM

Описание

Sensors\Temperature Sensors\Thermostats
B Series 30A Closed Temperature Switches

Microtherm Sentronic B Series 30A Closed Temperature Switches feature a thermo-bimetallic snap-disc with a fixed switching temperature as the switching element. The functions of these switches include thermal motor protection and temperature limiter. The B series offers a high current rating of up to 30A, up to 10.000 switching cycles, and versatile design options. The switches are available in normally closed, normally open, and normally closed / open variants. The B13 modules feature a low current with gold contacts. Microtherm Sentronic B Series 30A Closed Temperature Switches are ideal for applications such as motors, transformers, electronics, sensors, pumps, converters, and more.

Технические параметры

Brand: Microtherm Sentronic
Current Rating: +/-6 A, +/-10 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Microtherm Sentronic
Packaging: Bulk
Product Category: Thermostats
Product Type: Thermostats
Product: Temperature Switch
Series: B12A
Subcategory: Sensors
Temperature Range: 70 C to 90 C
Tradename: Bi Metallic Snap Disc Control Thermostats
Voltage Rating: 250 V
Вес, г 1

Техническая документация

Datasheet
pdf, 1596 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.