M2024TJW01, Rocker Switches ON-ON-ON SNP-IN MNT SOLDER LUG BODY ONLY

M2024TJW01, Rocker Switches ON-ON-ON SNP-IN MNT SOLDER LUG BODY ONLY
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 5-7 недель
2 610 руб.
1 шт. на сумму 2 610 руб.
Плати частями
от 654 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8019981538
Артикул: M2024TJW01
Бренд: NKK Switches

Описание

Electromechanical\Switches\Rocker Switches
M Series Rockers

NKK Switches M Series Rockers feature high insulating barriers to increase isolation of circuits in multiple devices and to provide added protection to contact points. NKK M Series Rockers can be panel mounted by flat frame for flush with the face or subpanel, snap-in, or bracket The M Series features a molded diallyl phthalate case with a UL 94V-0 flammability rating, epoxy sealed terminals to prevent entry of solder flux and other contaminants, and prominent external insulating barriers to increase insulation resistance and dielectric strength. NKK Switches M Series Rockers also feature a bias guard to prevent misalignment of contacts.

Технические параметры

Actuator Style: Without Cap
Actuator: Without Cap
Brand: NKK Switches
Contact Form: SP3T
Contact Plating: Silver
Contact Rating: 6 A
Current Rating: 6 A, 3 A
Factory Pack Quantity: Factory Pack Quantity: 1
Illuminated: Non-Illuminated
Illumination: Non-Illuminated
Manufacturer: NKK Switches
Mounting Style: Panel Mount, Snap-In
Mounting Type: Snap In
Part # Aliases: M-2020J
Product Category: Rocker Switches
Product Type: Rocker Switches
Product: Rocker Switches
Series: M
Subcategory: Switches
Switch Function: ON-ON-ON
Terminal Seal: Epoxy
Termination Style: Solder Lug
Voltage Rating AC: 125 VAC
Voltage Rating DC: 30 VDC

Техническая документация

Datasheet
pdf, 742 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.