YB16CKW01, Pushbutton Switches ON-ON ROUND BUSHING MOUNT BODY ONLY 3A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 5-7 недель
3 770 руб.
1 шт.
на сумму 3 770 руб.
Плати частями
от 944 руб. × 4 платежа
от 944 руб. × 4 платежа
Альтернативные предложения1
Описание
Electromechanical\Switches\Pushbutton Switches
Pushbutton Switch SPDT Standard Panel Mount, Front
Технические параметры
Actuator Style: | Without Cap |
Actuator: | Plunger |
Brand: | NKK Switches |
Contact Form: | SPDT |
Contact Plating: | Silver |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Features: | Button/cap ordered separately |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyamide, Glass Fiber Reinforced |
Illuminated: | Non-Illuminated |
Illumination: | Non-Illuminated |
Life: | 100000 Cycles |
Manufacturer: | NKK Switches |
Mounting Style: | Bushing Mount |
Product Category: | Pushbutton Switches |
Product Type: | Pushbutton Switches |
Series: | YB |
Subcategory: | Switches |
Switch Function: | ON-ON |
Terminal Seal: | Epoxy |
Termination Style: | Quick Connect |
Voltage Rating AC: | 125 VAC |
Voltage Rating DC: | 30 VDC |
Actuator Type | Plunger for Cap |
California Prop 65 | Warning Information |
Circuit | SPDT |
Current Rating (Amps) | 3A (AC/DC) |
ECCN | EAR99 |
Electrical Life | 100,000 Cycles |
Features | Epoxy Sealed Terminals |
HTSUS | 8536.50.9033 |
Mechanical Life | 200,000 Cycles |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel Mount, Front |
Operating Temperature | -25В°C ~ 70В°C |
Package | Bulk |
Panel Cutout Dimensions | Circular - 16.00mm Dia |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | YB -> |
Switch Function | On-On |
Termination Style | Solder, Quick Connect - 0.110"" (2.8mm) |
Type | Standard |
Video File | IP Rated Switches | Datasheet Preview |
Voltage Rating - AC | 125V |
Voltage Rating - DC | 30V |
Case Colour | Black |
Contact AC Voltage Rating | 125V |
Contact Configuration | SPDT |
Contact Current Rating | 3 A |
Contact DC Voltage Rating | 30V |
Contact Material | Silver |
IP Rating | IP65 |
Manufacturer Part No. | YB16CKW01 |
Panel Cut Out Diameter | 15mm |
Push Button Style | Round |
Switch Operation | On-On |
Terminal Type | Solder Lug |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.