TPS62871QWRXSRQ1, Switching Voltage Regulators Automotive, 2.7V to 6V input, 9A stackable synchronous buck converter 16-VQFN-FCRLF -40 to 12

TPS62871QWRXSRQ1, Switching Voltage Regulators Automotive, 2.7V to 6V input, 9A stackable synchronous buck converter 16-VQFN-FCRLF -40 to 12
Изображения служат только для ознакомления,
см. техническую документацию
1 230 руб.
от 10 шт.1 020 руб.
от 100 шт.757 руб.
от 250 шт.666.37 руб.
1 шт. на сумму 1 230 руб.
Плати частями
от 309 руб. × 4 платежа
Номенклатурный номер: 8019981592
Артикул: TPS62871QWRXSRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors

Kyocera AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make Kyocera AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 6 V
Input Voltage, Min: 2.7 V
Input Voltage: 2.7 V to 6 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 1.75 mA
Output Current: 9 A
Package / Case: VQFN-16
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Series: TPS62871-Q1
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2.7 V
Switching Frequency: 3.3 MHz
Topology: Buck

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем