CT452-H00MRSN08, Board Mount Current Sensors XtremeSense TMR 1MHz Bandwidth Contactless Current Sensor, 1% Total Error 8-lead SOIC (Program

CT452-H00MRSN08, Board Mount Current Sensors XtremeSense TMR 1MHz Bandwidth Contactless Current Sensor,  1% Total Error 8-lead SOIC (Program
Изображения служат только для ознакомления,
см. техническую документацию
1 980 руб.
от 10 шт.1 460 руб.
от 100 шт.1 080 руб.
от 250 шт.918.21 руб.
1 шт. на сумму 1 980 руб.
Плати частями
от 495 руб. × 4 платежа
Номенклатурный номер: 8019981610
Артикул: CT452-H00MRSN08

Описание

Sensors\Current Sensors\Board Mount Current Sensors
CT452 1MHz Bandwidth Contactless Current Sensor

Crocus Technology CT452 1MHz Bandwidth Contactless Current Sensor is a high bandwidth low noise integrated zero-loss contactless current sensor. The CT452 uses patented XtremeSense® TMR technology. This enables high accuracy current measurements for consumer, enterprise, and industrial applications. The device supports six field ranges where the CT452 senses and translates the magnetic field into a linear analog output voltage. It achieves a total error output of less than ±1.0% over voltage and temperature.

Технические параметры

Brand: Crocus
Current Rating: 6 mA
Factory Pack Quantity: Factory Pack Quantity: 2000
Frequency Range: 1 MHz
Manufacturer: Crocus Technology
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Type: Analog
Output Voltage: 0.5 V to 4.5 V
Package / Case: SOIC-8
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Response Time: 300 ns
Sensor Type: Current Sense
Series: CT452
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.75 V

Техническая документация

Datasheet
pdf, 1669 КБ