XVBL36, Beacons INDICATING BEACON 250V 10W

XVBL36, Beacons INDICATING BEACON 250V 10W
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
36 510 руб.
1 шт. на сумму 36 510 руб.
Плати частями
от 9 129 руб. × 4 платежа
Номенклатурный номер: 8019981639
Артикул: XVBL36
Бренд: Schneider Electric

Описание

Industrial Automation\Industrial Lighting & Indicators\Beacons
Harmony XVB Series Light Towers

Schneider Electric Harmony XVB Series Light Towers provide visual and audible signaling units to indicate the status of a machine throughout 360° and at a distance. These light towers feature flexible construction of up to 5 lens units for the simple interchangeability of units. The illuminated units offer a steady light or flashing light and come with an option of six different colors. The modularity and electrical shock protection enable immediate access when changing bulbs and immediate electrical connection between units. Schneider Electric Harmony XVB Series Light Towers offer three types of light sources: 10W incandescent bulb, built-in high-efficiency LEDs, and 5- and 10-joule discharge tubes.

Технические параметры

Brand: Schneider Electric
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Schneider Electric
Product Category: Beacons
Product Type: Beacons
Product: Tower Lights
Series: XVB
Subcategory: Switch Accessories

Техническая документация

Datasheet
pdf, 98 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.