ADCLK854/PCBZ, Clock & Timer Development Tools Evaluation kit for 1.8v 6vvds/12 CMOS Cl

65 430 руб.
1 шт. на сумму 65 430 руб.
Плати частями
от 16 359 руб. × 4 платежа
Номенклатурный номер: 8019981657
Артикул: ADCLK854/PCBZ
Бренд: Analog Devices

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Clock & Timer Development Tools

Технические параметры

Brand: Analog Devices
Description/Function: LVDS Clock Fanout Buffer
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 1200 MHz
Interface Type: Pin Select
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 1.8 V
Packaging: Bulk
Product Category: Clock & Timer Development Tools
Product Type: Clock & Timer Development Tools
Product: Evaluation Boards
Series: ADCLK854
Subcategory: Development Tools
Tool Is For Evaluation Of: ADCLK854
Type: Clock Buffers
Вес, г 186

Техническая документация

Datasheet
pdf, 399 КБ