XMC4200Q48K256BAXUMA1
![XMC4200Q48K256BAXUMA1](https://static.chipdip.ru/lib/514/DOC027514045.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 700 руб.
Добавить в корзину 1 шт.
на сумму 3 700 руб.
Плати частями
от 925 руб. × 4 платежа
от 925 руб. × 4 платежа
Описание
Электроэлемент
MCU, ARM CORTEX-M4, 80MHZ, VQFN-48; Product Range:XMC Family XMC42xx Series Microcontrollers; Architecture:ARM Cortex-M4; No. of Bits:32bit; CPU Speed:80MHz; Program Memory Size:256KB; RAM Memory Size:40KB; No. of Pins:4
Технические параметры
ADC Resolution | 12 bit |
Analog Supply Voltage | 3.3 V |
Brand | Infineon Technologies |
Core | ARM Cortex M4 |
DAC Resolution | 12 bit |
Data Bus Width | 32 bit/16 bit |
Data RAM Size | 40 kB |
Data RAM Type | SRAM |
Data ROM Size | 16 kB |
Data ROM Type | ROM |
Factory Pack Quantity | 2500 |
Interface Type | CAN, I2C, I2S, LIN, SPI, UART, USART, USB |
Manufacturer | Infineon |
Maximum Clock Frequency | 80 MHz |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Voltage | 3.3 V |
Package / Case | QFN-48 |
Packaging | Reel |
Part # Aliases | BA SP001171974 XMC4200-Q48K256 |
Processor Series | XMC4000 |
Product | MCU |
Product Category | ARM Microcontrollers-MCU |
Program Memory Size | 256 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | XMC4200 |
Supply Voltage - Max | 3.63 V |
Supply Voltage - Min | 3 V |
Tradename | XMC4000 |
Unit Weight | 0.005309 oz |
Watchdog Timers | Watchdog Timer |
ADC Channels | 9/9 |
ADC Resolution (bit) | 12/12 |
Automotive | No |
CAN | 2 |
Core Architecture | ARM |
DAC Channels | 2 |
DAC Resolution (bit) | 12 |
Device Core | ARM Cortex M4 |
ECCN (US) | 3A991A2 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | XMC4000 |
I2C | 1 |
I2S | 1 |
Instruction Set Architecture | RISC |
Lead Shape | No Lead |
Maximum Clock Rate (MHz) | 80 |
Maximum CPU Frequency (MHz) | 80 |
Maximum Operating Supply Voltage (V) | 3.63 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Supply Voltage (V) | 3.13 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 2 |
Number of ADCs | Dual |
Number of DACs | Single |
Number of I/Os | 21 |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 48 |
Pin Count | 48 |
PPAP | No |
Programmability | Yes |
PWM | 4 |
RAM Size | 40KB |
Real Time Clock | Yes |
Special Features | CAN Controller |
SPI | 1 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 1 |
USART | 0 |
USB | 1 |
Watchdog | 1 |
Техническая документация
Datasheet
pdf, 3934 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем