B66418W1008D1

Фото 1/2 B66418W1008D1
Изображения служат только для ознакомления,
см. техническую документацию
7 шт. со склада г.Москва, срок 6-7 дней
540 руб.
от 2 шт.480 руб.
1 шт. на сумму 540 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8020008506
Бренд: TDK (TDK-Lambda)

Описание

Электроэлемент
Ferrite Cores & Accessories COIL FORMER SUMIKON PM 9630

Технические параметры

Accessory Type Coil Former with Solder Pins
Brand EPCOS/TDK
Core EFD Core
Core Size 20x10x7
Factory Pack Quantity 630
Lead Diameter 0.45 mm
Lead Spacing 5 mm
Manufacturer EPCOS/TDK
Maximum DC Resistance 49.2 uOhms
Number of Pins 8
Outside Height 10.4 mm
Outside Length 20.3 mm
Outside Width 20 mm
Packaging Bulk
Part # Aliases B66418W1008D001
Product Hardware Accessories
Product Category Ferrite Cores Accessories
RoHS Details
Termination Style Pin
Type Coil Former
Unit Weight 0.044163 oz
Accessory Type: Coil Former with Solder Pins
Brand: EPCOS/TDK
Core Size: 20x10x7
Core: EFD Core
Factory Pack Quantity: Factory Pack Quantity: 630
Lead Diameter: 0.45 mm
Lead Spacing: 5 mm
Manufacturer: EPCOS/TDK
Maximum DC Resistance: 49.2 uOhms
Number of Pins: 8
Outside Height: 10.4 mm
Outside Length: 20.3 mm
Outside Width: 20 mm
Packaging: Tray
Part # Aliases: B66418W1008D 1 EFD20/10/7 B66418W1008D001
Product Category: Ferrite Cores & Accessories
Product Type: Ferrite Cores & Accessories
Product: Hardware & Accessories
Series: B66418W
Subcategory: Ferrites
Termination Style: Pin
Type: Ungapped
Вес, г 2.118

Техническая документация

Datasheet
pdf, 621 КБ
Datasheet
pdf, 379 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.