CD4067BPW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
550 руб.
от 2 шт. —
490 руб.
1 шт.
на сумму 550 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
LOGIC, SNGL 16CH MUS/DEMUX, 24TSSOP; Multiplexer Configuration:16:1; No. of Circuits:1Circuits; On State Resistance Max:125ohm; Supply Voltage Range:3V to 18V; Analogue Multiplexer Case:TSSOP; No. of Pins:24Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Supply Current:100µA; Termination Type:Surface Mount Device
Технические параметры
Analog Switch ON Resistance | 1050@5V(ohm) |
Analog Switch Turn Off Time | 440@5V(ns) |
Analog Switch Turn On Time | 650@5V(ns) |
Chip Enable Signals | Yes |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | '±2.5(V) |
Frequency (Max) | 60(TYP)@10V(MHz) |
Input Signal Type | SINGLE |
Maximum Propagation Delay Bus to Bus | 20@15V/30@10V/60@5V |
Mounting | Surface Mount |
Multiplexer Configuration | Single 16 |
Number of Channels | 1 |
Number of Inputs | 16 |
Number of Outputs | 1 |
Operating Temp Range | -55C to 125C |
Operating Temperature Classification | Military |
Output Signal Type | SINGLE |
Package Type | TSSOP |
Packaging | Rail/Tube |
Pin Count | 24 |
Power Dissipation | 0.5(W) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Single Supply Voltage (Max) | 18(V) |
Single Supply Voltage (Min) | 3(V) |
Single Supply Voltage (Typ) | 5/9/12/15(V) |
Switch Control Logic | NOT REQUIRED |
Switch Normal Position | NOT REQUIRED |
Type | Analog Multiplexer |
Bandwidth: | 14 Mhz |
Brand: | Texas Instruments |
Configuration: | 1x16:1 |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-10 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-2.5 V |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 16 Channel |
Off Time - Max: | 130 ns |
On Resistance - Max: | 240 Ohms |
On Time - Max: | 190 ns |
Operating Supply Voltage: | 5 V to 18 V |
Package / Case: | TSSOP-24 |
Packaging: | Tube |
Pd - Power Dissipation: | 500 mW(1/2 W) |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers/Demultiplexers |
Propagation Delay Time: | 30 ns |
Series: | CD4067B |
Subcategory: | Switch ICs |
Supply Current - Max: | 100 uA |
Supply Type: | Single Supply |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 3 V |
Техническая документация
Документация
pdf, 698 КБ
Чертеж
pdf, 142 КБ
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем