AM2434BSFFHIALVR, ARM Microcontrollers - MCU Quad-core Arm® Cortex®-R5F-based MCU with industrial communications and security up to 800 MHz

AM2434BSFFHIALVR, ARM Microcontrollers - MCU Quad-core Arm® Cortex®-R5F-based MCU with industrial communications and security up to 800 MHz
Изображения служат только для ознакомления,
см. техническую документацию
8 080 руб.
от 10 шт.6 630 руб.
от 25 шт.5 900 руб.
от 100 шт.5 280.69 руб.
1 шт. на сумму 8 080 руб.
Плати частями
от 2 020 руб. × 4 платежа
Номенклатурный номер: 8020011674
Артикул: AM2434BSFFHIALVR
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

ADC Resolution: 10 bit
Brand: Texas Instruments
Core: ARM Cortex R5F
Data Bus Width: 32 bit/16 bit
Data RAM Size: 256 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 500
Interface Type: I2C, SPI, UART, USB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 800 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 148 I/O
Package / Case: FCBGA-441
Packaging: Tray
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU
Program Memory Size: 2 Mb
Series: AM2434
Subcategory: Microcontrollers-MCU
Tradename: Quad-core Arm, Cortex
Watchdog Timers: Watchdog Timer

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем