MAX15041ETE+T, Switching Voltage Regulators Low-Cost, 3A, 4.5V to 28V Input, 350kHz,

MAX15041ETE+T, Switching Voltage Regulators Low-Cost, 3A, 4.5V to 28V Input, 350kHz,
Изображения служат только для ознакомления,
см. техническую документацию
1 830 руб.
от 10 шт.1 570 руб.
от 25 шт.1 500 руб.
от 100 шт.1 216.03 руб.
1 шт. на сумму 1 830 руб.
Плати частями
от 459 руб. × 4 платежа
Номенклатурный номер: 8020011861
Артикул: MAX15041ETE+T
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
EE-Sim® Design Generation & Simulation Tool
Analog Devices Inc. EE-Sim® Design Generation and Simulation Tool allows the creation and simulation of circuits online. Based on detailed input requirements, Maxim Integrated EE-Sim tool generates an interactive schematic complete with components that are adjustable. ADI EE-Sim features a highly efficient simulation engine. Each design iteration can be simulated in a few minutes. The resulting waveforms, such as Bode plots and voltage graphs, are available for analysis in the included waveform viewer. EE-Sim also allows users to save or print design requirements, schematic, BOM, and results.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Development Kit: MAX15041EVKIT+
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 28 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 28 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 3 A
Output Voltage: 600 mV to 25 V
Package / Case: TQFN-EP-16
Part # Aliases: MAX15041
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 2.1 mA
Series: MAX15041
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 315 kHz to 385 kHz
Topology: Buck
Type: Voltage Converter
Вес, г 0.14

Техническая документация

Datasheet
pdf, 1437 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем