Mira220-2QM1WP FT SE, Image Sensors MIRA

Mira220-2QM1WP FT SE, Image Sensors MIRA
Изображения служат только для ознакомления,
см. техническую документацию
1868 шт., срок 5-7 недель
11 470 руб.
от 10 шт.8 660 руб.
от 25 шт.7 150 руб.
от 50 шт.7 104.02 руб.
1 шт. на сумму 11 470 руб.
Плати частями
от 2 869 руб. × 4 платежа
Номенклатурный номер: 8020011871
Артикул: Mira220-2QM1WP FT SE
Бренд: AMS OSRAM GROUP

Описание

Sensors\Optical Sensors\Image Sensors
Mira220 1/2.7 2.2MP Global Shutter Image Sensors
ams OSRAM Mira220 1/2.7 2.2MP NIR Enhanced Global Shutter Image Sensors are designed for use in 2D and 3D consumer and industrial machine vision applications. These sensors feature a small 2.79µm pixel size with high sensitivity thanks to state-of-the-art BSI technology. The series offers an effective resolution of 1600 (H) x 1400 (V) and a maximum 12-bit depth, supporting on-chip operations such as external triggering, windowing, and horizontal or vertical mirroring. The maximum frame rate is 90fps at full resolution and bit depth. The Mira220 sensors utilize the MIPI CSI-2® interface for easy interaction with processors and FPGAs. The on-chip registers can be accessed via the standard I 2 C interface for easy configuration of the sensors.

Технические параметры

Brand: ams OSRAM
Factory Pack Quantity: Factory Pack Quantity: 2000
Image Size: 1600 H × 1400 V
Manufacturer: ams OSRAM
Moisture Sensitive: Yes
Number of frames per second: 90 fps
Optical Format: 1/2.7 in
Packaging: Reel, Cut Tape
Part # Aliases: Q65114A0086
Pixel Size - W x H: 2.79 µm x 2.79 µm
Product Category: Image Sensors
Product Type: Image Sensors
Resolution: 2.2 Megapixels
Series: Mira220
Subcategory: Sensors
Type: Image Sensor

Техническая документация

Datasheet
pdf, 919 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.