AC244141, Interface Development Tools MPLAB ICE 4 Breakout Board
![Фото 1/2 AC244141, Interface Development Tools MPLAB ICE 4 Breakout Board](https://static.chipdip.ru/lib/867/DOC027867392.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/019/DOC045019226.jpg)
17 410 руб.
1 шт.
на сумму 17 410 руб.
Плати частями
от 4 354 руб. × 4 платежа
от 4 354 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Interface Development Tools
MPLAB® ICE™ 4 In-Circuit Emulator Breakout BoardMicrochip Technology MPLAB ® ICE ™ 4 In-Circuit Emulator Breakout Board provides access to all target connection pins of the MPLAB ICE 4 in-circuit emulator. This board connection is made from the breakout headers with flying leads to targets or demo boards with pin headers provisions. The MPLAB ICE 4 in-circuit emulator breakout board is ideally used in specialty connections, custom targets, and CI/CD systems.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | MPLAB ICE |
Interface Type: | I2C, SPI |
Manufacturer: | Microchip |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Breakout Board |
Subcategory: | Development Tools |
Type: | In-Circuit Emulator Breakout Board |
Classification | Breakout Board |
Device Core | 32 bit Core |
Kit Name | MPLAB ICE 4 |
Processor Family Name | PIC16 |
Technology | Programmer |
Техническая документация
Datasheet
pdf, 2597 КБ