MPM3820GQV-Z, Power Management Modules 6V Input 2A Module Step-Down Converter

MPM3820GQV-Z, Power Management Modules 6V Input 2A Module Step-Down Converter
Изображения служат только для ознакомления,
см. техническую документацию
2110 шт., срок 5-7 недель
780 руб.
от 10 шт.620 руб.
от 100 шт.470 руб.
от 250 шт.440.45 руб.
1 шт. на сумму 780 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020012047
Артикул: MPM3820GQV-Z

Описание

Embedded Solutions\Power Management Modules
MPM3820 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MPM3820 Synchronous Step-Down Converters achieve 2A continuous output current from a 2.7V to 6V input voltage with excellent load and line regulation. These converters feature built-in power MOSFETs and an inductor. Designers can use the devices to regulate output voltage as low as 0.6V. The constant-on-time control (COT) scheme provides a fast transient response, high light-load efficiency, and easy loop stabilization. Fault condition protection includes a cycle-by-cycle current limit and thermal shutdown (TSD). MPS MPM3820 Synchronous Step-Down Converters require a minimum number of readily available standard external components. These devices are offered in a small QFN-20 package, making them ideal for powering portable equipment operating from a single-cell lithium-ion battery.

Технические параметры

Brand: Monolithic Power Systems(MPS)
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 6 V
Input Voltage, Min: 2.7 V
Input Voltage: 2.7 V to 6 V
Manufacturer: Monolithic Power Systems(MPS)
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 2 A
Output Voltage: 600 mV to 6 V
Package / Case: QFN-20
Pd - Power Dissipation: 2.8 W
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 40 uA
Series: MPM3820
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 1.2 MHz
Topology: Buck
Type: Step-Down Power Module
Вес, г 0.12

Техническая документация

Datasheet
pdf, 1197 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.