BQ40Z50RSMT-R1, Battery Management 1-4 Series Li-Ion Battery Pack

BQ40Z50RSMT-R1, Battery Management 1-4 Series Li-Ion Battery Pack
Изображения служат только для ознакомления,
см. техническую документацию
1 420 руб.
от 10 шт.1 190 руб.
от 25 шт.1 100 руб.
от 100 шт.885.69 руб.
Добавить в корзину 1 шт. на сумму 1 420 руб.
Плати частями
от 355 руб. × 4 платежа
Номенклатурный номер: 8020012064
Артикул: BQ40Z50RSMT-R1
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Battery Management
bq40Z50-R1/R2 Li-Ion Battery Pack Manager

Texas Instruments bq40Z50-R1/R2 Li-Ion Battery Pack Manager is a fully integrated device for Li-Ion and Li-Polymer battery packs. The device incorporates Impedance Track™ technology that provides a rich array of features for gas gauging, protection, and authentication. This can be for 1, 2, 3, and 4-series cell Li-Ion and Li-Polymer battery packs. Using its integrated analog peripherals it measures and maintains an accurate record of available capacity, voltage, current, temperature, and other critical parameters. It can also report this information to the system host controller over an SMBus interface. The compact package minimizes solution cost and size for smart batteries. It does this while providing maximum functionality and safety for battery gauging applications.

Технические параметры

Battery Type: Lithium-ion, Lithium Polymer
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 336 uA
Operating Supply Voltage: 2.2 V to 26 V
Output Current: 22.5 mA
Output Voltage: 26 V
Package / Case: VQFN-32
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Series: BQ40Z50-R1
Subcategory: PMIC-Power Management ICs
Type: Battery Pack Manager
Вес, г 0.48

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем