TCAN1051HGDRBRQ1, CAN Interface IC Automotive 70-V bus-fault-protected CAN FD transceiver with 5-Mbps flexible data-rate and sleep mode 8-SO
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
570 руб.
от 10 шт. —
450 руб.
от 100 шт. —
364 руб.
от 250 шт. —
320.07 руб.
Добавить в корзину 1 шт.
на сумму 570 руб.
Описание
Semiconductors\Interface ICs\CAN Interface IC
TCAN1051/TCAN105-Q1 CAN TransceiverTexas Instruments TCAN1051/TCAN1051-Q1 Fault Protected CAN Transceiver meets the ISO11898-2 (2016) High-Speed CAN (Controller Area Network) physical layer standard. All devices are designed for use in CAN FD networks up to 2Mbps (megabits per second). The devices with part numbers that include the "G" suffix are designed for data rates up to 5Mbps. Those devices with the "V" have a secondary power supply input for I/O level shifting the input pin thresholds and RXD output level.
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 5 Mb/s |
ESD Protection: | 16 kV |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 45 mA |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Package / Case: | SON-8 |
Pd - Power Dissipation: | 124 mW |
Product Category: | CAN Interface IC |
Product Type: | CAN Interface IC |
Product: | CAN Transceivers |
Propagation Delay Time: | 65 ns, 75 ns |
Protocol Supported: | CAN |
Qualification: | AEC-Q100 |
Series: | TCAN1051HG-Q1 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | High Speed CAN FD Transceiver |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Manufacture Type | High Speed CAN Transceiver |
Maximum Data Rate | 5Mbps |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (mA) | 180 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Transceivers | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Down Mode | Silent|Normal |
PPAP | Yes |
Product Category | Transceiver |
Standard Package Name | SON |
Supplier Package | VSON EP |
Supplier Temperature Grade | Automotive |
Typical Operating Supply Voltage (V) | 5 |
Дополнительная информация
Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем
Похожие товары