502R29W102KV3E-****-SC, 250V 1nF ±10% 1808 MultIlayer CeramIc CapacItors MLCC - SMD/SMT
![502R29W102KV3E-****-SC, 250V 1nF ±10% 1808 MultIlayer CeramIc CapacItors MLCC - SMD/SMT](https://static.chipdip.ru/lib/514/DOC006514408.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 шт. со склада г.Москва, срок 3-4 недели
110 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 550 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
AC Safety Capacitors
Johanson Dielectrics AC Safety Capacitors are ceramic chip capacitors designed for AC voltage surge and lightning protection in line-to-ground interface applications in computer networks, modem, facsimile, and other equipment. The AC Safety Capacitors from Johanson are available in four different case sizes and either NPO or X7R dielectric material. These capacitors are surface mountable and offer 250V AC voltage and capacitance range from 5pF to 4700pF.
Johanson Dielectrics AC Safety Capacitors are ceramic chip capacitors designed for AC voltage surge and lightning protection in line-to-ground interface applications in computer networks, modem, facsimile, and other equipment. The AC Safety Capacitors from Johanson are available in four different case sizes and either NPO or X7R dielectric material. These capacitors are surface mountable and offer 250V AC voltage and capacitance range from 5pF to 4700pF.
Технические параметры
Номинальная емкость | 1 | |
Единица измерения | нф | |
Brand: | Johanson Dielectrics | |
Capacitance - nF: | 1 nF | |
Capacitance - uF: | 0.001 uF | |
Capacitance: | 1000 pF | |
Dielectric: | X7R | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
Manufacturer: | Johanson | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 2 Pin | |
Package / Case: | 1808(4520 metric) | |
Product Category: | Safety Capacitors | |
Product Type: | Safety Capacitors | |
Product: | Safety Certified MLCCs | |
Safety Rating: | X1, Y2 | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Tolerance: | 10% | |
Type: | AC Safety Capacitors | |
Voltage Rating AC: | 250 VAC | |
Voltage Rating DC: | 250 VDC | |
Вес, г | 0.12 |
Техническая документация
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.