CAT24C128WI-GT3, IC: EEPROM memory; I2C; 16kx8bit; 1.7?5.5V; SO8

Фото 1/5 CAT24C128WI-GT3, IC: EEPROM memory; I2C; 16kx8bit; 1.7?5.5V; SO8
Изображения служат только для ознакомления,
см. техническую документацию
73 руб.
от 10 шт.64 руб.
1 шт. на сумму 73 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020014481
Артикул: CAT24C128WI-GT3

Описание

Описание IC: EEPROM memory; I2C; 16kx8bit; 1.7?5.5V; SO8 Характеристики
Категория Микросхема
Тип памяти
Вид EEPROM

Технические параметры

Access Time: 400 ns
Brand: onsemi
Data Retention: 100 Year
Factory Pack Quantity: Factory Pack Quantity: 3000
Interface Type: 2-Wire, I2C
Manufacturer: onsemi
Maximum Clock Frequency: 1 MHz
Maximum Operating Temperature: +85 C
Memory Size: 128 kbit
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Organisation: 16 k x 8
Package/Case: SOIC-8
Product Category: EEPROM
Product Type: EEPROM
Series: CAT24C128
Subcategory: Memory и Data Storage
Supply Current - Max: 3 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Automotive Standard AEC-Q100
Data Retention 100yr
Interface Type Serial-I2C
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 C
Maximum Random Access Time 3.5us
Memory Size 128kbit
Minimum Operating Supply Voltage 1.8 V
Minimum Operating Temperature -40 C
Mounting Type Surface Mount
Number of Bits per Word 8bit
Number of Words 16K
Organisation 16K x 8 bit
Package Type SOIC
Pin Count 8
Programming Voltage 1.8 → 5.5V
Access Time (Max) 900(ns)
Density 131072(Bit)
Frequency 0.4(MHz)
Frequency (Max) 0.4 MHz
Mounting Surface Mount
Operating Supply Voltage (Max) 5.5(V)
Operating Supply Voltage (Min) 1.8(V)
Operating Supply Voltage (Typ) 2.5/3.3/5(V)
Operating Temp Range -40C to 85C
Operating Temperature (Max) 85C
Operating Temperature (Min) -40C
Operating Temperature Classification Industrial
Organization 16Kx8
Packaging Tape and Reel
Programmable Yes
Rad Hardened No
Supply Current 3(mA)
Write Protection Yes
Вес, г 0.2

Техническая документация

Datasheet
pdf, 176 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 299 КБ
Документация
pdf, 351 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем