SC-02-D100, 100 μH 2 A Common Mode Choke 70mΩ

Фото 1/2 SC-02-D100, 100 μH 2 A Common Mode Choke 70mΩ
Изображения служат только для ознакомления,
см. техническую документацию
480 руб.
Кратность заказа 360 шт.
360 шт. на сумму 172 800 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020029471
Артикул: SC-02-D100
Бренд: Kemet Electronics

Описание

Passive Components\EMI Filters & Protection\Common Mode Chokes
Kemet SC coils, SC-D AC line filters, are suitable for use as common mode chokes and in consumer electronics.

Технические параметры

DC Resistance 70mΩ
Inductance 100 μH
Maximum Current 2 A
Maximum Operating Temperature +120°C
Minimum Operating Temperature -25°C
Mounting Type Through Hole
Operating Temperature Range -25°C →+120°C
Series SC-D
Termination Style Solder Pad
Test Frequency 100 KHz
Brand: KEMET
Diameter: 23 mm
Factory Pack Quantity: Factory Pack Quantity: 360
Filter Type: Common mode
Inductance: 100 uH
Manufacturer: KEMET
Maximum DC Current: 2 A
Maximum DC Resistance: 70 mOhms
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -25 C
Mounting Style: Vertical Mount
Number of Channels: 1 Channel
Package / Case: Tray
Packaging: Tray
Part # Aliases: UALSC02D100000
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Common Mode Chokes
Series: SC-D
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 100 kHz
Type: Line Filter

Техническая документация

Datasheet
pdf, 510 КБ
Datasheet
pdf, 504 КБ
Datasheet
pdf, 95 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»