CK-1/4-PK-6, CK Series Straight Fitting, G 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 2030
![CK-1/4-PK-6, CK Series Straight Fitting, G 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 2030](https://static.chipdip.ru/lib/708/DOC022708413.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
21 шт., срок 6 недель
10 940 руб.
1 шт.
на сумму 10 940 руб.
Плати частями
от 2 735 руб. × 4 платежа
от 2 735 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
The Festo quick connector is a pneumatic fitting which has material housing made from aluminium. It has a male thread with sealing ring.
Технические параметры
Connection Style | Threaded-to-Tube |
Connector A | G 1/4 Male |
Connector B | Push In 8 mm |
Inlet Port | G 1/4 Male |
Manufacturer Series | CK |
Model Number p | 2030 |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Outlet Port | Push In 8 mm |
Pneumatic Fitting Type | Straight Fitting |
Threaded Connection | G 1/4 Male |
Техническая документация
Datasheet
pdf, 51 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.