TLV62568ADRLR, Switching Voltage Regulators 2.5V-5.5V input, 1A high efficiency step-down buck converter with forced PWM in small SOT563 pac

Фото 1/2 TLV62568ADRLR, Switching Voltage Regulators 2.5V-5.5V input, 1A high efficiency step-down buck converter with forced PWM in small SOT563 pac
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.80 руб.
от 100 шт.36 руб.
от 1000 шт.25.59 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020032222
Артикул: TLV62568ADRLR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
TLV62568A/TLV62569A Step-Down Buck Converters

Texas Instruments TLV62568A/TLV62569A Step-Down Buck Converters are synchronous step-down buck DC-DC converters optimized for high efficiency and compact solution size. The device integrates switches capable of delivering an output current up to 2A. At the whole load range, the device operates in pulse width modulation (PWM) mode with 1.5MHz switching frequency. In shutdown, the current consumption is reduced to less than 2µA. An internal soft start circuit limits the inrush current during startup. Other features like overcurrent protection, thermal shutdown protection and power good are built-in.

Технические параметры

Brand: Texas Instruments
Development Kit: TLV62568APEVM-860
Factory Pack Quantity: Factory Pack Quantity: 9000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.5 V
Input Voltage: 2.5 V to 5.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 1 A
Output Voltage: 600 mV to 5.5 V
Package / Case: SOT-5X3
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 0.035 mA
Series: TLV62568
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2.5 V
Switching Frequency: 1.5 MHz
Topology: Buck
Type: Step-Down Converter
Brand Texas Instruments
Development Kit TLV62568APEVM-860
Factory Pack Quantity 3000
Input Voltage 2.5 V to 5.5 V
Input Voltage MAX 5.5 V
Input Voltage MIN 2.5 V
Manufacturer Texas Instruments
Maximum Operating Temperature + 125 C
Minimum Operating Temperature - 40 C
Mounting Style SMD/SMT
Number Of Outputs 1 Output
Operating Temperature Range - 40 C to + 125 C
Output Current 1 A
Output Voltage 0.6 V to 5.5 V
Package / Case SOT-5X3
Packaging Cut Tape or Reel
Product Category Switching Voltage Regulators
Product Type Switching Voltage Regulators
Quiescent Current 0.035 mA
Series TLV62568
Shutdown Shutdown
Subcategory PMIC - Power Management ICs
Supply Voltage - Min 2.5 V
Switching Frequency 1.5 MHz
Topology Buck
Type Step-Down Converter
Вес, г 0.01

Техническая документация

Datasheet TLV62568ADRLR
pdf, 1560 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем