G2RL-1-CFDC24, General Purpose Relays General Purpose Class F Relay
![G2RL-1-CFDC24, General Purpose Relays General Purpose Class F Relay](https://static.chipdip.ru/lib/127/DOC011127339.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
195 шт., срок 5-7 недель
870 руб.
от 100 шт. —
620 руб.
1 шт.
на сумму 870 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Electromechanical\Relays, Contactors & Solenoids\General Purpose Relays
G2RL PCB RelaysOmron Electronics G2RL PCB Relay is a Power Relay available in several models. The 2-pole General Purpose Model features 8A contact ratings and dielectric strength of 5KV AC for 1 minute between coil and contacts, 2.5KV AC for 1 minute between contacts of different polarity, and 1KV AC for 1 minute between contacts of same polarity. Other models include General Purpose with one pole, High-capacity and High-sensitivity. All models of the G2RL PCB Relay series are VDE compliant, UL recognized, and CSA certified.
Технические параметры
Сопротивление обмотки,Ом | SPDT(1 Form C) | |
Номинальное рабочее напряжение,В | 24 | |
Brand: | Omron Electronics | |
Coil Current: | 11.5 mA | |
Coil Resistance: | 4.17 kOhms | |
Coil Type: | Non-Latching | |
Contact Material: | Silver Nickel(AgNi) | |
Contact Termination: | Solder Pin | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Manufacturer: | Omron | |
Mounting Style: | Through Hole | |
Part # Aliases: | G2RL1CFDC24BYOMB | |
Power Consumption: | 6 mW | |
Product Category: | General Purpose Relays | |
Product Type: | General Purpose Relays | |
Product: | Power Relays | |
Relay Contact Form: | 1 Form C(SPDT-NO, NC) | |
Series: | G2RL | |
Subcategory: | Relays | |
Type: | Low Profile | |
Максимальный коммутируемый ток, А | Solder Pin | |
Вес, г | 17 |
Техническая документация
Datasheet
pdf, 1585 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.