172316-3210, Headers & Wire Housings ULTRAFIT HDR RT 2R BLK 10 CKT 15AU

172316-3210, Headers & Wire Housings ULTRAFIT HDR RT 2R BLK 10 CKT 15AU
Изображения служат только для ознакомления,
см. техническую документацию
1 350 руб.
от 10 шт.1 140 руб.
от 100 шт.908 руб.
1 шт. на сумму 1 350 руб.
Плати частями
от 339 руб. × 4 платежа
Номенклатурный номер: 8020037891
Артикул: 172316-3210
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Ultra-Fit Power Connectors
Molex Ultra-Fit Power Connectors eliminate same-circuit-size cross mating and reduce terminal backout occurrences. The space-saving, low mating force, high-density Ultra-Fit power connector has a 12A or 14A current rating, 3.5mm pitch, and is available with color-coding and mechanical keying options. Molex Ultra-Fit Power Connectors offer the premium housing features of proven Mini-Fit and Micro-Fit 3.0 connector systems. Color-coded housings mitigate the risk of mismating. An optional TPA retainer significantly reduces terminal backout. The streamlined design is 17% smaller than similar power connectors. An ultra-low mating force reduces operator fatigue when mating numerous high-circuit connectors.

Технические параметры

Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 11 A
Factory Pack Quantity: Factory Pack Quantity: 75
Housing Color: Black
Housing Gender: Receptacle
Manufacturer: Molex
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 10 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 172316321001723163210
Pitch: 3.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 172316
Subcategory: Headers & Wire Housings
Termination Style: Solder
Tradename: Ultra-Fit
Type: PCB Receptacles
Voltage Rating: 600 V

Техническая документация

Datasheet
pdf, 30 КБ