BQ24192IRGER, VQFN-24-EP(4x4) Battery Management ICs
![BQ24192IRGER, VQFN-24-EP(4x4) Battery Management ICs](https://static.chipdip.ru/lib/088/DOC024088806.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
590 руб.
от 10 шт. —
430 руб.
1 шт.
на сумму 590 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
bq2419x USB / Adapter Chargers
Texas Instruments bq2419x I²C Single-Cell USB / Adapter Chargers are highly-integrated switch-mode battery charge management and system power path management devices for single cell Li-Ion and Li-polymer batteries in a wide range of tablets and other portable devices.
Texas Instruments bq2419x I²C Single-Cell USB / Adapter Chargers are highly-integrated switch-mode battery charge management and system power path management devices for single cell Li-Ion and Li-polymer batteries in a wide range of tablets and other portable devices.
Технические параметры
Battery Type: | Lithium-ion, Lithium Polymer |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 3.9 V to 17 V |
Output Current: | 4.5 A |
Output Voltage: | Adjustable |
Package / Case: | VQFN-24 |
Product Category: | Battery Management |
Product Type: | Battery Management |
Product: | Charge Management |
Series: | BQ24192I |
Subcategory: | PMIC-Power Management ICs |
Вес, г | 0.08 |
Дополнительная информация
Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем