ADSP-21569KBCZ8, BGA-400 DIgItal SIgnal Processors / Controllers (DSPs/DSCs)

ADSP-21569KBCZ8, BGA-400 DIgItal SIgnal Processors / Controllers (DSPs/DSCs)
Изображения служат только для ознакомления,
см. техническую документацию
5 220 руб.
Добавить в корзину 1 шт. на сумму 5 220 руб.
Плати частями
от 1 305 руб. × 4 платежа
Номенклатурный номер: 8020038575
Артикул: ADSP-21569KBCZ8
Бренд: Analog Devices

Описание

ADSP-2156X SHARC+ Single-Core High Performance DSP

Analog Devices Inc. ADSP-2156X SHARC+ Single-Core High-Performance DSPs are based on the SHARC+ ® single core which is a member of the SIMD SHARC family of digital signal processors (DSPs) that feature ADI's Super Harvard Architecture. These 32-bit, 40-bit, and 64-bit floating-point processors are optimized for high-performance, audio/floating-point applications with a large on-chip static random-access memory (SRAM), multiple internal buses that eliminate input/output (I/O) bottlenecks, and innovative digital audio interfaces (DAI).

Технические параметры

Brand: Analog Devices
Core: SHARC+
Factory Pack Quantity: Factory Pack Quantity: 90
L1 Cache Data Memory: 128 kB
L1 Cache Instruction Memory: 128 kB
Manufacturer: Analog Devices Inc.
Maximum Clock Frequency: 800 MHz
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Operating Supply Voltage: 1 V
Packaging: Tray
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSPs
Subcategory: Embedded Processors & Controllers
Вес, г 8.63

Техническая документация

Datasheet
pdf, 2398 КБ

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем