BAV99BRW-7-F, 75V 200mW 2 PaIr SerIes ConnectIon 1.25V@150mA 4ns 150mA SOT-363 SwItchIng DIode

BAV99BRW-7-F, 75V 200mW 2 PaIr SerIes ConnectIon 1.25V@150mA 4ns 150mA SOT-363 SwItchIng DIode
Изображения служат только для ознакомления,
см. техническую документацию
30 руб.
Кратность заказа 5 шт.
от 50 шт.20 руб.
от 150 шт.18 руб.
от 500 шт.15.64 руб.
5 шт. на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020038693
Артикул: BAV99BRW-7-F
Бренд: DIODES INC.

Описание

BAV99DWQ Surface Mount Switching Diode Array

Diodes Incorporated BAV99DWQ Surface Mount Switching Diode Array is a small surface mount package with fast switching speed. These switching diode Arrays have two "BAV99" circuits in one package and low reverse recovery time for fast switching. The BAV99DWQ diode arrays are qualified to AEC-Q101 standard and PPAP (Production Part Approval Process) capable. The moisture sensitivity of these arrays is of level 1 as per J-STD-020 standard. The surface mount switching diode arrays are free from lead, halogen, and antimony. These arrays from Diodes Incorporated are available in the SOT363 package.

Технические параметры

Brand: Diodes Incorporated
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 150 mA
Ir - Reverse Current: 25 uA
Manufacturer: Diodes Incorporated
Max Surge Current: 2 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOT-363-6
Peak Reverse Voltage: 75 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: Switching Diodes
Recovery Time: 4 ns
Series: BAV99
Subcategory: Diodes & Rectifiers
Type: Switching Diode
Vf - Forward Voltage: 1.25 V
Вес, г 0.02

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов