ADN8835ACPZ-R7, LFCSP-36(6x6) Power Management SpecIalIzed - PMIC

ADN8835ACPZ-R7, LFCSP-36(6x6) Power Management SpecIalIzed - PMIC
Изображения служат только для ознакомления,
см. техническую документацию
1 500 руб.
от 10 шт.1 260 руб.
от 30 шт.1 160 руб.
от 100 шт.975.12 руб.
Добавить в корзину 1 шт. на сумму 1 500 руб.
Плати частями
от 375 руб. × 4 платежа
Номенклатурный номер: 8020039493
Артикул: ADN8835ACPZ-R7
Бренд: Analog Devices

Описание

RF Solutions
Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2.000 high performance products across the entire frequency spectrum.
Learn More

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: 750
Input Current: 3.3 mA
Input Voltage Range: 2.7 V to 5.5 V
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.7 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 5.5 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Current: 3.5 A
Output Voltage Range: 2.7 V to 5.5 V
Product Category: Power Management Specialised-PMIC
Product Type: Power Management Specialized-PMIC
Subcategory: PMIC-Power Management ICs
Type: Controller
Вес, г 0.24

Техническая документация

Datasheet
pdf, 655 КБ
Datasheet ADN8835ACPZ-R7
pdf, 655 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем