AD5582YRVZ, TSSOP-48-6.1mm DIgItal To Analog Converters (DACs)

AD5582YRVZ, TSSOP-48-6.1mm DIgItal To Analog Converters (DACs)
Изображения служат только для ознакомления,
см. техническую документацию
5 150 руб.
Добавить в корзину 1 шт. на сумму 5 150 руб.
Плати частями
от 1 289 руб. × 4 платежа
Номенклатурный номер: 8020039769
Артикул: AD5582YRVZ
Бренд: Analog Devices

Описание

High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Analog Supply Voltage: +/-5 V/5 V to 15 V
Brand: Analog Devices
Digital Supply Voltage: 5 V
DNL - Differential Nonlinearity: -1 LSB
Factory Pack Quantity: Factory Pack Quantity: 39
INL - Integral Nonlinearity: +/-1 LSB
Interface Type: Parallel
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Converters: 4 Converter
Output Type: Voltage
Package / Case: TSSOP-48
Packaging: Tube
Pd - Power Dissipation: 52.5 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: External
Resolution: 12 bit
Sampling Rate: 200 kS/s
Series: AD5582
Settling Time: 5 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: 3 V
Вес, г 0.93

Техническая документация

Datasheet
pdf, 1111 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем