MPM3804GG-12-P, Power Management Modules 5.5V, 0.6A, Input Step-Down Module, Synchronous Regulator with Integrated Inductor in Ultra-Small 2

MPM3804GG-12-P, Power Management Modules 5.5V, 0.6A, Input Step-Down Module, Synchronous Regulator with Integrated Inductor in Ultra-Small 2
Изображения служат только для ознакомления,
см. техническую документацию
195 шт., срок 5-7 недель
670 руб.
от 10 шт.570 руб.
от 100 шт.430 руб.
1 шт. на сумму 670 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020040073
Артикул: MPM3804GG-12-P

Описание

Embedded Solutions\Power Management Modules
MPM Power Modules
Monolithic Power Systems (MPS) MPM Power Modules are available in single- or dual-channel and provide integrated DC-DC solutions with excellent load and line regulation. These step-down DC-DC converters feature built-in internal power MOSFETs and power inductors. The constant-on-time (COT) control scheme provides a fast transient response, high light-load efficiency, and easy loop stabilization. These modules require a minimum number of readily available standard external components, simplifying power system design. The modules also have a small surface-mount footprint, due to compact QFN and LGA packages. MPS MPM Power Modules are lead-free, halogen-free, and adhere to the RoHS directive.

Технические параметры

Brand: Monolithic Power Systems(MPS)
Development Kit: EVM3804-G-00A
Factory Pack Quantity: Factory Pack Quantity: 500
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.3 V
Input Voltage: 3.6 V
Manufacturer: Monolithic Power Systems(MPS)
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 600 mA
Output Voltage: 600 mV to 5.5 V
Package / Case: QFN-10
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 340 uA
Series: MPM3804
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2.3 V
Switching Frequency: 2.4 MHz
Topology: Buck

Техническая документация

Datasheet
pdf, 832 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.