LMR51450FNDRRR, Switching Voltage Regulators 36-V, 5-A synchronous buck converter 12-WSON -40 to 150

LMR51450FNDRRR, Switching Voltage Regulators 36-V, 5-A synchronous buck converter 12-WSON -40 to 150
Изображения служат только для ознакомления,
см. техническую документацию
770 руб.
от 10 шт.650 руб.
от 100 шт.465 руб.
от 250 шт.435.67 руб.
1 шт. на сумму 770 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020040092
Артикул: LMR51450FNDRRR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
LMR514x0 Synchronous Step-Down DC/DC Converters
Texas Instruments LMR514x0 Synchronous Step-Down DC/DC Converters are wide-V IN, easy-to-use synchronous buck converters capable of driving up to 4A or 5A load current. With a wide input range of 4V to 36V, the device is suitable for various industrial applications for power conditioning from an unregulated source.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 36 V
Input Voltage, Min: 4 V
Input Voltage: 4 V to 36 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 35 uA
Output Current: 5 A
Output Voltage: 28 V
Package / Case: WSON-12
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 25 uA
Series: LMR51450
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4 V
Switching Frequency: 1.1 MHz
Topology: Buck

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем