NE8FDV-B-TOP, Modular Connectors / Ethernet Connectors CAT5 D series - PCBV - black - TOP - IP 65 and UV rated

NE8FDV-B-TOP, Modular Connectors / Ethernet Connectors CAT5 D series - PCBV - black - TOP - IP 65 and UV rated
Изображения служат только для ознакомления,
см. техническую документацию
719 шт., срок 4-7 недель
2 920 руб.
−18%
после авторизации ›
от 100 шт.2 060 руб.
от 500 шт.2 030 руб.
Добавить в корзину 1 шт. на сумму 2 920 руб.
Плати частями
от 730 руб. × 4 платежа
Номенклатурный номер: 8020043263
Артикул: NE8FDV-B-TOP
Бренд: Neutrik

Описание

Connectors\Modular Connectors / Ethernet Connectors
etherCON® TOP Connectors
Neutrik etherCON ® True Outdoor Protection (TOP) Connectors are heavy-duty sealed RJ45 connectors designed for harsh environments. These connectors include rugged cable connector carriers that accept most RJ45 plugs. The etherCON connectors also include the D-sized receptacles for PCB mount and Insulation-Displacement Contact (IDC) termination or to operate as feedback adapters. These connectors are made of high-impact UV resistant materials as per UL certifications. Neutrik etherCON connectors also incorporate outdoor protection, according to IP65 and UL50E.

Технические параметры

Brand: Neutrik
Contact Material: Bronze
Contact Plating: Gold
Current Rating: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 100
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
IP Rating: IP65
Manufacturer: Neutrik
Mating Cycles: 1000 Cycles
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: PCB Mount
Operating Temperature Range: -30 C to+80 C
Performance Category: Cat 5e
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Subcategory: Modular Connectors/Ethernet Connectors
Voltage Rating: 50 V
Вес, г 23.57

Техническая документация

Datasheet
pdf, 91 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.