LT8650SIV#PBF, Switching Voltage Regulators Dual Channel 4A, 42V, Synchronous Step-Down Silent Switcher 2 with 6.2 A Quiescent Current

LT8650SIV#PBF, Switching Voltage Regulators Dual Channel 4A, 42V, Synchronous Step-Down Silent Switcher 2 with 6.2 A Quiescent Current
Изображения служат только для ознакомления,
см. техническую документацию
4 250 руб.
от 10 шт.3 720 руб.
от 25 шт.3 340 руб.
от 100 шт.2 732.34 руб.
1 шт. на сумму 4 250 руб.
Плати частями
от 1 064 руб. × 4 платежа
Номенклатурный номер: 8020043320
Артикул: LT8650SIV#PBF
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
LT86xx High-Voltage Buck Regulators
Analog Devices Inc. LT86xx High-Voltage Synchronous Buck Regulators product line features high-performance step-down buck switching regulator ICs. The LT86xx High-Voltage Buck Regulators work from input voltages from 3V up to 100V+, switching frequencies up to 4MHz, and high-efficiency operation up to 96%.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 490
Input Voltage, Max: 42 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 42 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Output Current: 4 A
Output Voltage: 3.3 V, 5 V
Package / Case: LQFN-32
Packaging: Tray
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 1.7 uA
Series: LT8650
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3 V
Switching Frequency: 300 kHz to 3 MHz
Topology: Buck
Type: Synchronous Step-Down Regulator
Вес, г 2.24

Техническая документация

Datasheet
pdf, 3296 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем