AD7244AQ, Digital to Analog Converters - DAC DUAL 12/14 BIT D/A CONV.
![Фото 1/2 AD7244AQ, Digital to Analog Converters - DAC DUAL 12/14 BIT D/A CONV.](https://static.chipdip.ru/lib/444/DOC011444277.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/006/DOC004006702.jpg)
32 100 руб.
от 10 шт. —
26 640 руб.
Добавить в корзину 1 шт.
на сумму 32 100 руб.
Плати частями
от 8 025 руб. × 4 платежа
от 8 025 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
High-Speed ConvertersAnalog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 2 Channel |
Number of Converters: | 2 Converter |
Operating Supply Current: | 27 mA |
Package / Case: | CDIP-14 |
Packaging: | Tube |
Pd - Power Dissipation: | 195 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External, Internal |
Resolution: | 14 bit |
Sampling Rate: | 250 kS/s |
Series: | AD7244 |
Settling Time: | 4 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Category | Integrated Circuits(ICs) |
Data Interface | Serial |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Mounting Type | Through Hole |
Number of Bits | 14 |
Number of Converters | 2 |
Number of Outputs and Type | 2 Voltage, Bipolar |
Online Catalog | 14 Bit |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 24-CDIP(0.300", 7.62mm) |
Packaging | Tube |
Product Training Modules | Data Converter FundamentalsDAC ArchitecturesFive Things to Know About DACs Part 1 |
Sampling Rate (Per Second) | 250k |
Settling Time | 4µs |
Standard Package | 1 |
Supplier Device Package | 24-CDIP |
Voltage Supply Source | Dual |
Вес, г | 3.84 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем