CH0402-150RGFPA, High Frequency/RF Resistors .05watt 150ohm 2% 100ppm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 880 руб.
от 10 шт. —
1 340 руб.
от 50 шт. —
905 руб.
1 шт.
на сумму 1 880 руб.
Плати частями
от 470 руб. × 4 платежа
от 470 руб. × 4 платежа
Описание
Passive Components\Resistors\High Frequency/RF Resistors
CH Series Thin Film Microwave ResistorsVishay / Sfernice CH Thin Film Microwave Resistors are ideal for 5G applications. The resistors have an operating frequency up to 50GHz and an ohmic range of 10R to 500R. These miniaturized components are designed in such a way that their internal reactance is very small. When correctly mounted and utilized, they function as almost pure resistors on a very large range of frequency.
Технические параметры
Номин.сопротивление | 150 | |
Единица измерения | Ом | |
Точность,% | 2 | |
Номин.мощность,Вт | 50 mW(1/20 W) | |
Макс.рабочее напряжение,В | 37 V | |
Application: | High Frequency | |
Brand: | Vishay/Sfernice | |
Case Code - in: | 0402 | |
Case Code - mm: | 1006 | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Frequency: | 50 GHz | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +155 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Package / Case: | 0402(1006 metric) | |
Product Category: | High Frequency/RF Resistors | |
Product Type: | High Frequency/RF Resistors | |
Series: | CH | |
Subcategory: | Resistors | |
Temperature Coefficient: | 100 PPM/C | |
Termination Style: | SMD/SMT | |
Composition | Thin Film | |
ECCN | EAR99 | |
Features | RF, High Frequency | |
Height - Seated (Max) | 0.025""(0.63mm) | |
HTSUS | 8533.21.0030 | |
Moisture Sensitivity Level (MSL) | 1(Unlimited) | |
Number of Terminations | 2 | |
Package | Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ® | |
Package / Case | 0402(1005 Metric) | |
RoHS Status | ROHS3 Compliant | |
Series | CH-> | |
Size / Dimension | 0.039"" L x 0.024"" W(1.00mm x 0.60mm) | |
Supplier Device Package | 0402 | |
Temperature Coefficient | В±100ppm/В°C | |
Failure Rate | - | |
Manufacturer | Vishay Sfernice | |
Packaging | Cut Tape(CT) | |
Part Status | Active | |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»