ADAU1787BCBZRL7, Interface - CODECs 4 ADC, 2 DAC Low Power CODEC, Audio DSPs

ADAU1787BCBZRL7, Interface - CODECs 4 ADC, 2 DAC Low Power CODEC, Audio DSPs
Изображения служат только для ознакомления,
см. техническую документацию
6 420 руб.
от 10 шт.5 270 руб.
от 25 шт.5 040 руб.
от 100 шт.4 187.59 руб.
1 шт. на сумму 6 420 руб.
Плати частями
от 1 605 руб. × 4 платежа
Номенклатурный номер: 8020043570
Артикул: ADAU1787BCBZRL7
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\Interface - CODECs
ADAU1787 Low Power Codec with Audio DSPs

Analog Devices Inc. ADAU1787 Low Power Codec with Audio DSPs offer four inputs and two outputs that incorporate two digital signal processors (DSPs). The analog input path to the DSP core to the analog output is optimized for low latency and is suitable for noise-canceling headsets. The ADI ADAU1787 provides a complete headset solution with the addition of just a few passive components.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1500
Interface Type: I2C, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADCs: 4 ADC
Number of DACs: 2 DAC
Operating Supply Current: 1.077 mA
Operating Supply Voltage: 1.1 V to 1.98 V
Package / Case: WLCSP-42
Product Category: Interface-CODECs
Product Type: CODECs
Product: Low Power CODECs
Resolution: 24 bit
SNR - Signal to Noise Ratio: 105 dB
Subcategory: Interface ICs
Supply Voltage - Max: 1.98 V
Supply Voltage - Min: 1.1 V
THD plus Noise: -93 dBV
Type: Audio CODEC, Low Power

Техническая документация

Datasheet
pdf, 2097 КБ

Дополнительная информация

Калькуляторы группы «Кодеки интерфейсов»
Типы корпусов импортных микросхем