5811130000, 5/2 Monostable Pneumatic Solenoid Valve - Pilot G 1/4 581 Series

5811130000, 5/2 Monostable Pneumatic Solenoid Valve - Pilot G 1/4 581 Series
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
36 030 руб.
1 шт. на сумму 36 030 руб.
Плати частями
от 9 009 руб. × 4 платежа
Номенклатурный номер: 8020083266
Артикул: 5811130000

Описание

Pneumatics & Hydraulics\Pneumatic Valves\Pneumatic Solenoid Valves
The Aventics V581 series directional valve has five port, two position, it can be assembled into blocks, it is actuated by spool valve and housing made from aluminium and valve seals made from acrylonitrile butadiene rubber, valve has pilot air return for its starting function when de-energised, blocking principle of valve is a single base plate, soft sealing is provided with maximum working pressure is 16 bar.

Технические параметры

Actuation Type Pilot
Connection Port Thread G 1/4
Function 5/2 Monostable
Manufacturer Series 581
Mounting Style Plate Connection

Техническая документация

Datasheet
pdf, 406 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.