EVALAG9912LPB, Power Management IC Development Tools

EVALAG9912LPB, Power Management IC Development Tools
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 5-7 недель
18 280 руб.
1 шт. на сумму 18 280 руб.
Плати частями
от 4 570 руб. × 4 платежа
Номенклатурный номер: 8020121770
Артикул: EVALAG9912LPB
Бренд: Silvertel

Описание

Engineering Development Tools\Power Management IC Development Tools
EvalAG9900 Series Evaluation Boards
Silvertel EvalAG9900 Series Evaluation Boards are fitted with the AG9900 ultra-miniature power over Ethernet (PoE) module with block or pin terminations for PoE applications. These evaluation boards from Silvertel are designed to pass through Ethernet data signals from the Midspan power sourcing equipment (PSE) or PoE-enabled switch connected to the J101 (RJ45 PoE connection) onto the system connected to J100 (RJ45 data pass-through). The AG9900 series module is soldered to the evaluation board.

Технические параметры

Brand: Silvertel
Manufacturer: Silvertel
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: Ag9900
Type: Power Over Ethernet(PoE)

Техническая документация

Datasheet
pdf, 1010 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.