LTC7819RUJ#TRPBF, Switching Voltage Regulators Low IQ Triple Output Buck Controller

LTC7819RUJ#TRPBF, Switching Voltage Regulators Low IQ Triple Output Buck Controller
Изображения служат только для ознакомления,
см. техническую документацию
1 880 руб.
от 10 шт.1 630 руб.
от 25 шт.1 550 руб.
от 100 шт.1 266.30 руб.
1 шт. на сумму 1 880 руб.
Плати частями
от 470 руб. × 4 платежа
Номенклатурный номер: 8020122954
Артикул: LTC7819RUJ#TRPBF
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
LTC7819 Synchronous Step-Down Controller

Analog Devices Inc. LTC7819 Synchronous Step-Down Controller is a high-performance triple step-down synchronous DC-DC switching regulator controller that drives all N-channel power MOSFET stages. The LTC7819 features a constant frequency current mode architecture allowing a phase-lockable switching frequency of up to 3MHz. The device has a wide operating 4.5V to 40V input supply range. The three controller output stages operating out-of-phase minimize power loss and supply noise.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 2000
Input Voltage, Max: 40 V
Input Voltage, Min: 4.5 V
Input Voltage: 12 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 14 uA
Output Voltage: 800 mV to 40 V
Package / Case: QFN-40
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 14 uA
Series: LTC7819
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 100 kHz to 3 MHz
Topology: Buck

Техническая документация

Datasheet
pdf, 2065 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем