P3T1085UK-ARD

P3T1085UK-ARD
Изображения служат только для ознакомления,
см. техническую документацию
26 140 руб.
1 шт. на сумму 26 140 руб.
Плати частями
от 6 535 руб. × 4 платежа
Номенклатурный номер: 8020123031
Бренд: NXP Semiconductor

Описание

Sensors\Sensor Development Tools\Temperature Sensor Development Tools
P3T1085UK-ARD Evaluation Board
NXP Semiconductors P3T1085UK-ARD Evaluation Board features an I 3 C, I 2 C, 0.5°C accuracy, and a digital temperature sensor. The NXP Semiconductors P3T1085UK-ARD has a graphical interface that allows exploring the different functions of the driver. The board can be connected with other I 2 C demo boards to create an evaluation system. The IC communicates to the host via the industry standard I 2 C port. The evaluation software runs under Microsoft® Windows® 7.8, 10 PC platforms.

Технические параметры

Brand: NXP Semiconductors
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C, USB
Manufacturer: NXP
Operating Supply Voltage: 1.8 V, 3.3 V
Part # Aliases: 935442519598
Product Category: Temperature Sensor Development Tools
Product Type: Temperature Sensor Development Tools
Product: Evaluation Boards
Series: P3T1085UK
Subcategory: Development Tools
Tool Is For Evaluation Of: P3T1085UK
Tradename: Arduino
Type: Temperature Sensor

Техническая документация

Datasheet
pdf, 2744 КБ