ACPL-M75N-000E, High Speed Optocouplers High-Speed 15-Mbaud Digital CMOS Optocoupler
![Фото 1/2 ACPL-M75N-000E, High Speed Optocouplers High-Speed 15-Mbaud Digital CMOS Optocoupler](https://static.chipdip.ru/lib/055/DOC018055389.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/770/DOC027770641.jpg)
910 руб.
от 10 шт. —
610 руб.
от 100 шт. —
439 руб.
от 500 шт. —
343.22 руб.
1 шт.
на сумму 910 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Optoelectronics\Optocouplers / Photocouplers\High Speed Optocouplers
ACPL-M75N High-Speed Digital CMOS OptocouplerBroadcom ACPL-M75N High-Speed Digital CMOS Optocoupler uses LED, packaging, and CMOS IC technologies to achieve excellent optical galvanic isolation at a data rate of up to 15Mbaud. The ACPL-M75N Optocoupler includes a high-speed LED and a CMOS detector IC. The detector IC incorporates an integrated photodiode, a high-speed transimpedance amplifier, and a voltage comparator with an output driver. An internal Faraday shield provides a guaranteed Common-Mode transient immunity specification of 30kV/µs minimum.
Технические параметры
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Broadcom Limited |
Packaging: | Tube |
Product Category: | Photodiode Output Optocouplers |
Product Type: | Photodiode Output Optocouplers |
Subcategory: | Optocouplers |
Maximum Forward Voltage | 1.85V |
Mounting Type | Through Hole |
Number of Channels | 1 |
Number of Pins | 8 |
Output Device | IGBT, MOSFET |
Техническая документация
Datasheet
pdf, 897 КБ