DLP2021LEQ1EVM, Display Development Tools DLP2021-Q1 evaluation module for dynamic ground projector

DLP2021LEQ1EVM, Display Development Tools DLP2021-Q1 evaluation module for dynamic ground projector
Изображения служат только для ознакомления,
см. техническую документацию
149 600 руб.
1 шт. на сумму 149 600 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020123070
Артикул: DLP2021LEQ1EVM
Бренд: Texas Instruments

Описание

Engineering Development Tools\Display Development Tools

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: SPI, USB
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 12 V
Product Category: Display Development Tools
Product Type: Display Development Tools
Product: Evaluation Modules
Series: DLP2021-Q1
Subcategory: Development Tools
Tool Is For Evaluation Of: DLP2021-Q1