TPS54541DPRR, Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.8V to 41V 5A 10-Pin WSON EP T/R

TPS54541DPRR, Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.8V to 41V 5A 10-Pin WSON EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
630 руб.
Кратность заказа 3000 шт.
3000 шт. на сумму 1 890 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020145854
Артикул: TPS54541DPRR
Бренд: Texas Instruments

Описание

Semiconductor - IC > Power > DC/DC Converter
TPS543xx/-Q1 & TPS545xx/Q1 DC-DC Converters

Texas Instruments TPS543xx/-Q1 and TPS545xx/-Q1 are 42V input 3.5A and 5A step-down DC-DC converters with an integrated high side MOSFET. TI TPS54360 and TPS54560 are 60V input 3.5A and 5A DC-DC converters with integrated high side MOSFET. TPS54341 / TPS54541 and TPS54361 / TPS54561 devices offer 100kHz to 2.5MHz adjustable switching frequency while TPS543x0 and TPS545x0 devices have 100kHz to 2.5MHz fixed switching frequency. These TI step-down converters survive load dump pulses up to 65V per ISO 7637. All of the parts offer high efficiency at light loads with pulse skipping Eco-mode. The TPS543xx-Q1 & TPS545xx-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 42 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 42 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 152 uA
Output Current: 5 A
Output Voltage: 800 mV to 41 V
Package / Case: WSON-10
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Switching Regulators
Quiescent Current: 152 uA
Series: TPS54541
Subcategory: PMIC-Power Management ICs
Switching Frequency: 500 kHz
Topology: Buck
Type: Step-Down Converter