HW1B-Y2F11-R, Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop

HW1B-Y2F11-R, Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop
Изображения служат только для ознакомления,
см. техническую документацию
16 шт., срок 4-7 недель
11 300 руб.
от 5 шт.9 270 руб.
от 10 шт.9 070 руб.
Добавить в корзину 1 шт. на сумму 11 300 руб.
Плати частями
от 2 825 руб. × 4 платежа
Номенклатурный номер: 8020146783
Артикул: HW1B-Y2F11-R
Бренд: IDEC

Описание

Electromechanical\Switches\Emergency Stop Switches / E-Stop Switches
HW1B Plastic Bezel E-Stop Pushbuttons
IDEC HW1B Plastic Bezel E-Stop Pushbuttons offer 600V rated insulation voltage, 10A rated thermal current, and tamper-proof construction. These switches feature finger-safe contact blocks with IP20 protection and include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, and emergency stop switches. HW1B series switches include locking lever-removable contact blocks and are available with black plastic front bezels. IDEC HW1B Plastic Bezel E-Stop Pushbuttons meet EN60947-5-5 and SEMI S2 standards and carry UL, CA, CCC (Chinese), and TUV approvals, making them suitable worldwide.

Технические параметры

Brand: IDEC
Factory Pack Quantity: Factory Pack Quantity: 1
Handle Width: 40 mm
Manufacturer: IDEC
Panel Cutout: 22.3 mm
Product Category: Emergency Stop Switches/E-Stop Switches
Product Type: Emergency Stop Switches
Series: HW1B
Subcategory: Switches

Техническая документация

Datasheet
pdf, 6827 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.