AD9117BCPZRL7, Digital to Analog Converters - DAC Dual 14B, Low Power D-A Converter

AD9117BCPZRL7, Digital to Analog Converters - DAC Dual 14B, Low Power D-A Converter
Изображения служат только для ознакомления,
см. техническую документацию
7 110 руб.
от 10 шт.5 830 руб.
от 25 шт.5 570 руб.
от 100 шт.4 633.39 руб.
Добавить в корзину 1 шт. на сумму 7 110 руб.
Плати частями
от 1 779 руб. × 4 платежа
Номенклатурный номер: 8020146818
Артикул: AD9117BCPZRL7
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Brand: Analog Devices
Development Kit: AD9117-DPG2-EBZ
Factory Pack Quantity: Factory Pack Quantity: 750
Interface Type: Parallel
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Converters: 2 Converter
Package / Case: LFCSP-40
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: External, Internal
Resolution: 14 bit
Sampling Rate: 125 MS/s
Series: AD9117
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 1.8 V

Техническая документация

Datasheet
pdf, 3614 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем