JC10-000-202N, Potentiometers 324 degree electrical angle, .125 W, 2 kOhm resistance, sensing single turn conductive plastic, 2% linearity,

42 шт., срок 4-7 недель
3 990 руб.
от 10 шт.3 500 руб.
от 25 шт.3 140 руб.
1 шт. на сумму 3 990 руб.
Плати частями
от 999 руб. × 4 платежа
Номенклатурный номер: 8020173573
Артикул: JC10-000-202N
Бренд: Nidec Components

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers

Технические параметры

Brand: Nidec Components
Bushing Thread: M6x0.75
Diameter: 10 mm
Element Type: Conductive Plastic
Factory Pack Quantity: Factory Pack Quantity: 50
IP Rating: IP40
Life: 5000000 Cycle
Manufacturer: Nidec
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting Style: Panel Mount
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Orientation: Vertical
Packaging: Bulk
Power Rating: 125 mW(1/8 W)
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Resistance: 2 kOhms
Series: JC10
Shaft Diameter: 3 mm
Shaft Length: 8 mm
Shaft Type: Smooth/Slotted
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Temperature Coefficient: 400 PPM/C
Termination Style: PC Pin
Tolerance: 20%
Type: Long Life
With Switch: No Switch
Вес, г 3

Техническая документация

Datasheet
pdf, 169 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.