ADRF5046BCCZN-R7, RF Switch ICs Low-loss reflective, SP4T,40GHz,fast swit

ADRF5046BCCZN-R7, RF Switch ICs Low-loss reflective, SP4T,40GHz,fast swit
Изображения служат только для ознакомления,
см. техническую документацию
33 450 руб.
от 10 шт.28 090 руб.
от 25 шт.27 490 руб.
от 50 шт.27 376.87 руб.
1 шт. на сумму 33 450 руб.
Плати частями
от 8 364 руб. × 4 платежа
Номенклатурный номер: 8020173657
Артикул: ADRF5046BCCZN-R7
Бренд: Analog Devices

Описание

RF & Wireless\RF Integrated Circuits\RF Switch ICs
ADRF5046 Si SP4T Reflective Switch (0.1-44GHz)

Analog Devices Inc. ADRF5046 Si SP4T Reflective Switch (0.1-44GHz) is designed to operates from 100MHz to 44GHz with an insertion loss lower than 3.0dB isolation higher than 31dB. The ADRF5046 has a RF (Radio Frequency) input power handling capability of 27dBm for both the through path and hot switching. Developed using a silicon process, the ADRF5046 provides complementary metal-oxide semiconductor (CMOS)-/low voltage transistor-transistor logic (LVTTL)-compatible controls. This broadband switch draws a low current of 3µA on the positive supply of +3.3V, and 110µA on the negative supply of 3.3V.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 500
Insertion Loss: 3 dB
Manufacturer: Analog Devices Inc.
Maximum Frequency: 44 GHz
Maximum Operating Temperature: +105 C
Minimum Frequency: 100 MHz
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Switches: Single
Off Isolation - Typ: 31 dB
Off Time - Max: 16 ns
On Time - Max: 16 ns
Operating Supply Current: 3 uA
Package / Case: LGA-20
Packaging: Reel, Cut Tape
Product Category: RF Switch ICs
Product Type: RF Switch ICs
Series: ADRF5046
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3.15 V
Switch Configuration: SP4T
Technology: Si

Техническая документация

Datasheet
pdf, 488 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем