581-01-60-033, Automotive Connectors Black w/o heat sink

Фото 1/2 581-01-60-033, Automotive Connectors Black w/o heat sink
Изображения служат только для ознакомления,
см. техническую документацию
1890 шт., срок 4-7 недель
5 370 руб.
от 10 шт.4 490 руб.
от 21 шт.4 140 руб.
от 42 шт.3 679.52 руб.
1 шт. на сумму 5 370 руб.
Плати частями
от 1 344 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8020173816
Артикул: 581-01-60-033
Бренд: Cinch

Описание

Connectors\Automotive Connectors
ModICE® SHS Modular Integrated Connector Enclosure

Cinch 1.5mm Sealed Header System (SHS), Modular Integrated Connector Enclosure (ModICE ® ) product line is available in two enclosures sizes, LE and SE series. They are available in six header configurations allowing 18, 30, 48, and 60 I/O. The high-quality ModICE product line offers sealed packaging solutions for electromechanical interfaces used in rugged off-road environments. The enclosures are rated IP65, IP66, IP67, and IP69K. The LE series features a board size of approximately 114.3mm x 116.8mm and the SE series board size is approximately 152mm x 154.9mm.

Технические параметры

Серия SHS
Accessory Type: Enclosure
Brand: Cinch
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 21
Family: ModICE
Features: High-performance Dura-Con twist-pin contact
Manufacturer: Cinch Connectivity Solutions
Material: Polymer
Number of Positions: 60 Position
Part # Aliases: 5810160033
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Accessories
Subcategory: Automotive Connectors
Tradename: ModICE
Series ModICE
Вес, г 0.01

Техническая документация

Datasheet
pdf, 2490 КБ
Datasheet
pdf, 419 КБ
Datasheet 581-01-60-032
pdf, 1343 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.