ADG3241BKSZ-REEL7, Translation - Voltage Levels 2.5/3.3V,1Bit,2 Port, Bus Switch IC.

Фото 1/2 ADG3241BKSZ-REEL7, Translation - Voltage Levels 2.5/3.3V,1Bit,2 Port, Bus Switch IC.
Изображения служат только для ознакомления,
см. техническую документацию
710 руб.
от 10 шт.590 руб.
от 100 шт.456 руб.
от 250 шт.399.43 руб.
1 шт. на сумму 710 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020174007
Артикул: ADG3241BKSZ-REEL7
Бренд: Analog Devices

Описание

Semiconductors\Logic ICs\Translation - Voltage Levels
Data Path Management ADI SLP

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 3000
High Level Output Current: -25 mA
Logic Type: Bus Switch
Low Level Output Current: 25 mA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 1 uA
Package / Case: SC-70-6
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 225 ps
Series: ADG3241
Subcategory: Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Type: Bus Switch
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8542.39.00.01
Logic Function Bus Switch
Configuration 1 x 1:1
Number of Elements per Chip 1
Number of Inputs per Chip 1
Number of Outputs per Chip 1
Absolute Propagation Delay Time (ns) 4.6
Process Technology CMOS
Maximum Propagation Delay Time @ Maximum CL (ns) 0.225@3V
Maximum On Resistance (Ohm) 12(Typ)
Maximum High Level Output Current (mA) -25
Maximum Low Level Output Current (mA) 25
Minimum Operating Supply Voltage (V) 2.3
Typical Operating Supply Voltage (V) 3.3|2.5
Maximum Operating Supply Voltage (V) 3.6
Maximum Quiescent Current (uA) 200
Typical Quiescent Current (uA) 100
Propagation Delay Test Condition (pF) 50
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 85
Supplier Temperature Grade Industrial
Packaging Tape and Reel
Standard Package Name SOT-323
Pin Count 6
Supplier Package SC-70
Mounting Surface Mount
Package Height 0.9
Package Length 2
Package Width 1.25
PCB changed 6
Lead Shape Gull-wing
Вес, г 0.03

Техническая документация

Datasheet
pdf, 262 КБ

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем