ADP1051ACPZ-R7, Switching Controllers DC-DC Isolated Digital Cntrl

ADP1051ACPZ-R7, Switching Controllers DC-DC Isolated Digital Cntrl
Изображения служат только для ознакомления,
см. техническую документацию
2 850 руб.
от 10 шт.2 450 руб.
от 25 шт.2 190 руб.
от 100 шт.1 762.88 руб.
1 шт. на сумму 2 850 руб.
Плати частями
от 714 руб. × 4 платежа
Номенклатурный номер: 8020174180
Артикул: ADP1051ACPZ-R7
Бренд: Analog Devices

Описание

Power\Power Management ICs\Switching Controllers
Digital Power System Management
Analog Devices Inc. Digital Power System Management (PSM) devices help designers simplify and accelerate power system characterization, optimization, and data mining during prototyping, deployment, and field operation. Using the PSM devices enable designers to add digital PMBus/SMBus/I 2 C-interface based control, telemetry, and black-box fault recording to analog DC-DC power converters.

Технические параметры

Brand: Analog Devices
Description/Function: Digital controller for isolated power supply
Factory Pack Quantity: Factory Pack Quantity: 1500
Fall Time: 1.5 ns
Input Voltage: 3 V to 3.6 V
Isolation: Isolated
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 28.5 mA
Operating Supply Voltage: 3 V to 3.6 V
Output Type: Programmable
Output Voltage: 2.6 V
Package / Case: LFCSP-24
Product Category: Switching Controllers
Product Type: Switching Controllers
Product: Voltage Controllers
Rise Time: 3.5 ns
Series: ADP1051
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 625 kHz
Type: Voltage Mode
Вес, г 0.03

Техническая документация

Datasheet
pdf, 1633 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем